
DMT6016LSS-13 | |
|---|---|
DigiKey Part Number | DMT6016LSS-13DITR-ND - Tape & Reel (TR) DMT6016LSS-13DICT-ND - Cut Tape (CT) DMT6016LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6016LSS-13 |
Description | MOSFET N-CH 60V 9.2A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.2A (Ta) 1.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMT6016LSS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 11,76700 Kč | 117,67 Kč |
| 100 | 7,63690 Kč | 763,69 Kč |
| 500 | 5,85948 Kč | 2 929,74 Kč |
| 1 000 | 5,28671 Kč | 5 286,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,52609 Kč | 11 315,23 Kč |
| 5 000 | 4,15388 Kč | 20 769,40 Kč |
| 7 500 | 3,96416 Kč | 29 731,20 Kč |
| 12 500 | 3,75104 Kč | 46 888,00 Kč |
| 17 500 | 3,63113 Kč | 63 544,78 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |










