N-Channel 30 V 6.2A (Ta) 900mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3023L-7

DigiKey Part Number
DMN3023L-7DITR-ND - Tape & Reel (TR)
DMN3023L-7DICT-ND - Cut Tape (CT)
DMN3023L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3023L-7
Description
MOSFET N-CH 30V 6.2A SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.2A (Ta) 900mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN3023L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
873 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94 384
Factory Stock: 8 745 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
106,73600 Kč67,36 Kč
1004,27530 Kč427,53 Kč
5003,21266 Kč1 606,33 Kč
1 0002,86933 Kč2 869,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,35942 Kč7 078,26 Kč
6 0002,14570 Kč12 874,20 Kč
9 0002,03675 Kč18 330,75 Kč
15 0001,91432 Kč28 714,80 Kč
21 0001,84180 Kč38 677,80 Kč
30 0001,77132 Kč53 139,60 Kč
75 0001,68663 Kč126 497,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč