Diode 600 V 1A Surface Mount PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLR1600-7

DigiKey Part Number
DFLR1600-7DITR-ND - Tape & Reel (TR)
DFLR1600-7DICT-ND - Cut Tape (CT)
DFLR1600-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLR1600-7
Description
DIODE STD 600V 1A POWERDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
DFLR1600-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,82000 Kč48,20 Kč
1003,95740 Kč395,74 Kč
5002,96594 Kč1 482,97 Kč
1 0002,64535 Kč2 645,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,76462 Kč5 293,86 Kč
6 0001,74715 Kč10 482,90 Kč
9 0001,68718 Kč15 184,62 Kč
15 0001,62136 Kč24 320,40 Kč
21 0001,52086 Kč31 938,06 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč