
BSS84DW-7-F | |
|---|---|
DigiKey Part Number | BSS84DW-FDITR-ND - Tape & Reel (TR) BSS84DW-FDICT-ND - Cut Tape (CT) BSS84DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84DW-7-F |
Description | MOSFET 2P-CH 50V 0.13A SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 130mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BSS84DW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 130mA | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 45pF @ 25V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,54700 Kč | 65,47 Kč |
| 100 | 4,15110 Kč | 415,11 Kč |
| 500 | 3,11582 Kč | 1 557,91 Kč |
| 1 000 | 2,78134 Kč | 2 781,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,28505 Kč | 6 855,15 Kč |
| 6 000 | 2,07690 Kč | 12 461,40 Kč |
| 9 000 | 1,97082 Kč | 17 737,38 Kč |
| 15 000 | 1,85154 Kč | 27 773,10 Kč |
| 21 000 | 1,78090 Kč | 37 398,90 Kč |
| 30 000 | 1,71225 Kč | 51 367,50 Kč |
| 75 000 | 1,62111 Kč | 121 583,25 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |








