
BAS40DW-06-7-F | |
|---|---|
DigiKey Part Number | BAS40DW-06FDITR-ND - Tape & Reel (TR) BAS40DW-06FDICT-ND - Cut Tape (CT) BAS40DW-06FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40DW-06-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40DW-06-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 11,30400 Kč | 113,04 Kč |
| 100 | 7,79690 Kč | 779,69 Kč |
| 500 | 5,98746 Kč | 2 993,73 Kč |
| 1 000 | 5,40396 Kč | 5 403,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,52273 Kč | 13 568,19 Kč |
| 6 000 | 4,16057 Kč | 24 963,42 Kč |
| 9 000 | 4,09841 Kč | 36 885,69 Kč |
| 15 000 | 3,73111 Kč | 55 966,65 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |

