


B520C-13-F | |
|---|---|
DigiKey Part Number | B520C-FDITR-ND - Tape & Reel (TR) B520C-FDICT-ND - Cut Tape (CT) B520C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B520C-13-F |
Description | DIODE SCHOTTKY 20V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B520C-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 7,12540 Kč | 712,54 Kč |
| 500 | 6,08850 Kč | 3 044,25 Kč |
| 1 000 | 4,91286 Kč | 4 912,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,46025 Kč | 19 380,75 Kč |
| 6 000 | 6,19923 Kč | 37 195,38 Kč |
| 9 000 | 3,31538 Kč | 29 838,42 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |










