DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

B240A-13-F

DigiKey Part Number
B240A-FDITR-ND - Tape & Reel (TR)
B240A-FDICT-ND - Cut Tape (CT)
B240A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B240A-13-F
Description
DIODE SCHOTTKY 40V 2A SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B240A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 40V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 553
Factory Stock: 26 165 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,54700 Kč25,47 Kč
1002,38290 Kč238,29 Kč
5002,20014 Kč1 100,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,63706 Kč8 185,30 Kč
10 0001,38141 Kč13 814,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč