
APX321WG-7 | |
|---|---|
DigiKey Part Number | APX321WGDITR-ND - Tape & Reel (TR) APX321WGDICT-ND - Cut Tape (CT) APX321WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX321WG-7 |
Description | IC OPAMP GP 1 CIRCUIT SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | APX321WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1.7 mV | |
Current - Supply | 110µA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,03100 Kč | 50,31 Kč |
| 25 | 4,47960 Kč | 111,99 Kč |
| 100 | 3,86060 Kč | 386,06 Kč |
| 250 | 3,56588 Kč | 891,47 Kč |
| 500 | 3,38820 Kč | 1 694,10 Kč |
| 1 000 | 3,24212 Kč | 3 242,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06165 Kč | 9 184,95 Kč |
| 6 000 | 2,97335 Kč | 17 840,10 Kč |
| 9 000 | 2,92911 Kč | 26 361,99 Kč |
| 15 000 | 2,88012 Kč | 43 201,80 Kč |
| 21 000 | 2,85148 Kč | 59 881,08 Kč |
| 30 000 | 2,82394 Kč | 84 718,20 Kč |
| 75 000 | 2,76464 Kč | 207 348,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


