
AP7347DQ-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7347DQ-33W5-7TR-ND - Tape & Reel (TR) 31-AP7347DQ-33W5-7CT-ND - Cut Tape (CT) 31-AP7347DQ-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347DQ-33W5-7 |
Description | IC REG LINEAR 3.3V 500MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7347DQ-33W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 100 | 6,50020 Kč | 650,02 Kč |
| 250 | 6,04052 Kč | 1 510,13 Kč |
| 500 | 5,76392 Kč | 2 881,96 Kč |
| 1 000 | 5,53594 Kč | 5 535,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,25443 Kč | 15 763,29 Kč |
| 6 000 | 5,11659 Kč | 30 699,54 Kč |
| 9 000 | 5,04758 Kč | 45 428,22 Kč |
| 15 000 | 4,97111 Kč | 74 566,65 Kč |
| 21 000 | 4,92642 Kč | 103 454,82 Kč |
| 30 000 | 4,88346 Kč | 146 503,80 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |









