6069-410-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6069-410-010

DigiKey Part Number
1286-6069-410-010-ND
Manufacturer
Manufacturer Product Number
6069-410-010
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Not For New Designs
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
16 - Analog (Differential), 8 - Digital
Input Range
±10V
Input Resolution
16 Bits
Number of Outputs and Type
8 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
2
Sampling Rate (Per Second)
500k - Multiplexed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 503,45000 Kč14 503,45 Kč
Manufacturers Standard Package
Unit Price without VAT:14 503,45000 Kč
Unit Price with VAT:17 549,17450 Kč