RF ANTENNA Wi-Fi Whip, Straight RP-SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi Whip, Straight RP-SMA Male Magnetic
Modems Routers & Gateways: What's the Difference?

DC-ANT-24DT

DigiKey Part Number
602-1065-ND
Manufacturer
Manufacturer Product Number
DC-ANT-24DT
Description
RF ANT 2.4GHZ WHP STR MAGNET 1PC
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Straight RP-SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
-
Return Loss
-
Gain
1.8dBi
Features
Cable - 500mm
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Magnetic
Height (Max)
4.134" (105.00mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 453
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1815,06000 Kč815,06 Kč
Manufacturers Standard Package
Unit Price without VAT:815,06000 Kč
Unit Price with VAT:986,22260 Kč