SEN0395
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0395

DigiKey Part Number
1738-SEN0395-ND
Manufacturer
Manufacturer Product Number
SEN0395
Description
HUMAN PRESENCE DETECTION RADAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Radar Sensor Arduino Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
Arduino
Type
Sensor
Function
Radar
Utilized IC / Part
-
Contents
Board(s)
Suggested Programming Environment
Arduino
Interconnect System
-
Note
-
Primary Attributes
24GHz
Secondary Attributes
UART Interface(s)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1610,45000 Kč610,45 Kč
Manufacturers Standard Package
Unit Price without VAT:610,45000 Kč
Unit Price with VAT:738,64450 Kč