SEN0227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0227

DigiKey Part Number
1738-1353-ND
Manufacturer
Manufacturer Product Number
SEN0227
Description
SHT20 I2C TEMPERATURE HUMI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
-
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
3.3V ~ 5V
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
Probe
Supplier Device Package
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1473,63000 Kč473,63 Kč
Manufacturers Standard Package
Unit Price without VAT:473,63000 Kč
Unit Price with VAT:573,09230 Kč