KIT0139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT0139

DigiKey Part Number
1738-KIT0139-ND
Manufacturer
Manufacturer Product Number
KIT0139
Description
SENSOR LEVEL LIQUID ANALOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Analog 4mA ~ 20mA Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Analog
Output Configuration
4mA ~ 20mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-20°C ~ 70°C
Voltage Rating
12V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1924,10000 Kč924,10 Kč
Manufacturers Standard Package
Unit Price without VAT:924,10000 Kč
Unit Price with VAT:1 118,16100 Kč