
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 3.28' (1.00m) | |
Voltage | - | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | 2 Cables, 1 of each Color, High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 $ | 4,00 $ |
| Unit Price without VAT: | 4,00000 $ |
|---|---|
| Unit Price with VAT: | 4,84000 $ |






