
DFR0649 | |
|---|---|
DigiKey Part Number | 1738-DFR0649-ND |
Manufacturer | |
Manufacturer Product Number | DFR0649 |
Description | GRAPHIC DISPLAY TFT RGB 1.5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 1.5" (38.10mm) 240 x 240 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 1.5" (38.10mm) | |
Viewing Area | 27.72mm W x 27.72mm H | |
Backlight | - | |
Dot Pixels | 240 x 240 | |
Interface | SPI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,70000 Kč | 334,70 Kč |
| Unit Price without VAT: | 334,70000 Kč |
|---|---|
| Unit Price with VAT: | 404,98700 Kč |









