
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | - | |
Utilized IC / Part | CN3767 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,93000 Kč | 599,93 Kč |
| Unit Price without VAT: | 599,93000 Kč |
|---|---|
| Unit Price with VAT: | 725,91530 Kč |


