DFR0555
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0555

DigiKey Part Number
1738-1411-ND
Manufacturer
Manufacturer Product Number
DFR0555
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White I2C 87.00mm x 32.00mm x 13.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.56mm H x 2.96mm W
Outline L x W x H
87.00mm x 32.00mm x 13.00mm
Viewing Area
64.50mm L x 16.00mm W
Backlight
LED - White
Voltage - Supply
3.3V ~ 5V
Dot Size
0.56mm W x 0.66mm H
Interface
I2C
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,40000 Kč208,40 Kč
Manufacturers Standard Package
Unit Price without VAT:208,40000 Kč
Unit Price with VAT:252,16400 Kč