



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3W x 2 @ 4Ohm | |
Voltage - Supply | 3.6V ~ 5.5V | |
Utilized IC / Part | PAM8403 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,20000 Kč | 124,20 Kč |
| Unit Price without VAT: | 124,20000 Kč |
|---|---|
| Unit Price with VAT: | 150,28200 Kč |











