
KDB0305HA3-00 | |
|---|---|
DigiKey Part Number | 603-2069-ND |
Manufacturer | |
Manufacturer Product Number | KDB0305HA3-00 |
Description | FAN BLOWER 30X3.5MM 5VDC RECT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Hydrodynamic 0.950 CFM (0.027m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
EDA/CAD Models | KDB0305HA3-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 3.50mm | |
Air Flow | 0.950 CFM (0.027m³/min) | |
Static Pressure | 0.946 in H2O (235.6 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 42.0dB(A) | |
Power (Watts) | 1.75 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | cULus, TUV | |
Weight | 0.012 lb (5.44 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,22000 Kč | 357,22 Kč |
| 10 | 293,45800 Kč | 2 934,58 Kč |
| 25 | 269,18760 Kč | 6 729,69 Kč |
| 50 | 251,67380 Kč | 12 583,69 Kč |
| 176 | 243,39063 Kč | 42 836,75 Kč |
| Unit Price without VAT: | 357,22000 Kč |
|---|---|
| Unit Price with VAT: | 432,23620 Kč |











