
S30GTLNJM-C1000-3 | |
|---|---|
DigiKey Part Number | 3247-S30GTLNJM-C1000-3-ND |
Manufacturer | |
Manufacturer Product Number | S30GTLNJM-C1000-3 |
Description | MEM CARD MICROSD 1GB 10UHS 1 SLC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 1GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Tray: | 415 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,44000 Kč | 654,44 Kč |
| 10 | 605,71400 Kč | 6 057,14 Kč |
| 25 | 586,37720 Kč | 14 659,43 Kč |
| 50 | 571,89900 Kč | 28 594,95 Kč |
| 100 | 557,59560 Kč | 55 759,56 Kč |
| 250 | 539,02484 Kč | 134 756,21 Kč |
| Unit Price without VAT: | 654,44000 Kč |
|---|---|
| Unit Price with VAT: | 791,87240 Kč |






