
445I23D24M00000 | |
|---|---|
DigiKey Part Number | 110-445I23D24M00000TR-ND - Tape & Reel (TR) 110-445I23D24M00000CT-ND - Cut Tape (CT) 110-445I23D24M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 445I23D24M00000 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 11,36700 Kč | 113,67 Kč |
| 25 | 10,76080 Kč | 269,02 Kč |
| 50 | 10,31460 Kč | 515,73 Kč |
| 100 | 9,88720 Kč | 988,72 Kč |
| 250 | 9,34956 Kč | 2 337,39 Kč |
| 500 | 8,96266 Kč | 4 481,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,59177 Kč | 8 591,77 Kč |
| 2 000 | 8,23645 Kč | 16 472,90 Kč |
| 3 000 | 8,03556 Kč | 24 106,68 Kč |
| 5 000 | 7,78943 Kč | 38 947,15 Kč |
| 7 000 | 7,63153 Kč | 53 420,71 Kč |
| 10 000 | 7,46768 Kč | 74 676,80 Kč |
| 12 000 | 7,38532 Kč | 88 623,84 Kč |
| 24 000 | 7,08055 Kč | 169 933,20 Kč |
| 25 000 | 7,06302 Kč | 176 575,50 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |










