
403C11A32M00000 | |
|---|---|
DigiKey Part Number | 110-403C11A32M00000TR-ND - Tape & Reel (TR) 110-403C11A32M00000CT-ND - Cut Tape (CT) 110-403C11A32M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11A32M00000 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 8,01600 Kč | 200,40 Kč |
| 50 | 7,67900 Kč | 383,95 Kč |
| 100 | 7,36330 Kč | 736,33 Kč |
| 250 | 6,96336 Kč | 1 740,84 Kč |
| 500 | 6,67496 Kč | 3 337,48 Kč |
| 1 000 | 6,39878 Kč | 6 398,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,98430 Kč | 17 952,90 Kč |
| 6 000 | 5,73683 Kč | 34 420,98 Kč |
| 9 000 | 5,59696 Kč | 50 372,64 Kč |
| 15 000 | 5,42560 Kč | 81 384,00 Kč |
| 21 000 | 5,31568 Kč | 111 629,28 Kč |
| 30 000 | 5,20163 Kč | 156 048,90 Kč |
| 36 000 | 5,14429 Kč | 185 194,44 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |

