


219-8MSTR | |
|---|---|
DigiKey Part Number | 119-219-8MSTR-ND - Tape & Reel (TR) 119-219-8MSTRCT-ND - Cut Tape (CT) 119-219-8MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-8MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8MSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 21,26100 Kč | 212,61 Kč |
| 25 | 19,75320 Kč | 493,83 Kč |
| 100 | 17,60200 Kč | 1 760,20 Kč |
| 250 | 16,31040 Kč | 4 077,60 Kč |
| 500 | 15,41576 Kč | 7 707,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,59881 Kč | 14 598,81 Kč |
| 2 000 | 13,86090 Kč | 27 721,80 Kč |
| 3 000 | 13,46576 Kč | 40 397,28 Kč |
| 5 000 | 13,00545 Kč | 65 027,25 Kč |
| 7 000 | 12,72424 Kč | 89 069,68 Kč |
| 10 000 | 12,44474 Kč | 124 447,40 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |











