
219-8LPSTRF | |
|---|---|
DigiKey Part Number | 119-219-8LPSTRFTR-ND - Tape & Reel (TR) 119-219-8LPSTRFCT-ND - Cut Tape (CT) 119-219-8LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-8LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8LPSTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.858" (21.80mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 21,49200 Kč | 214,92 Kč |
| 25 | 19,98080 Kč | 499,52 Kč |
| 100 | 17,80830 Kč | 1 780,83 Kč |
| 250 | 16,50152 Kč | 4 125,38 Kč |
| 500 | 15,59678 Kč | 7 798,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,77100 Kč | 14 771,00 Kč |
| 2 000 | 14,02520 Kč | 28 050,40 Kč |
| 3 000 | 13,62574 Kč | 40 877,22 Kč |
| 5 000 | 13,16038 Kč | 65 801,90 Kč |
| 7 000 | 12,87625 Kč | 90 133,75 Kč |
| 10 000 | 12,59386 Kč | 125 938,60 Kč |
| Unit Price without VAT: | 25,26000 Kč |
|---|---|
| Unit Price with VAT: | 30,56460 Kč |






