
219-2MSTR | |
|---|---|
DigiKey Part Number | 119-219-2MSTR-ND - Tape & Reel (TR) 119-219-2MSTRCT-ND - Cut Tape (CT) 119-219-2MSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-2MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-2MSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.258" (6.55mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 12,92500 Kč | 129,25 Kč |
| 25 | 12,02360 Kč | 300,59 Kč |
| 100 | 10,73340 Kč | 1 073,34 Kč |
| 250 | 9,94232 Kč | 2 485,58 Kč |
| 500 | 9,38872 Kč | 4 694,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,87868 Kč | 8 878,68 Kč |
| 2 000 | 8,41421 Kč | 16 828,42 Kč |
| 3 000 | 8,16403 Kč | 24 492,09 Kč |
| 5 000 | 7,87123 Kč | 39 356,15 Kč |
| 7 000 | 7,69176 Kč | 53 842,32 Kč |
| 10 000 | 7,51285 Kč | 75 128,50 Kč |
| 25 000 | 7,10406 Kč | 177 601,50 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |











