218-6LPST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
218-6LPST
218-6LPST
218-6LPST

218-6LPST

DigiKey Part Number
CT2186LPST-ND
Manufacturer
Manufacturer Product Number
218-6LPST
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-6LPST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
6
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.104" (2.65mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-55°C ~ 85°C
Body Material
-
Length
0.346" (8.79mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 794
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,63000 Kč28,63 Kč
1024,35500 Kč243,55 Kč
5521,19545 Kč1 165,75 Kč
11019,99945 Kč2 199,94 Kč
27518,53855 Kč5 098,10 Kč
55017,53158 Kč9 642,37 Kč
1 04516,68026 Kč17 430,87 Kč
2 53015,63599 Kč39 559,05 Kč
5 00514,92977 Kč74 723,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,63000 Kč
Unit Price with VAT:34,64230 Kč