
LFP240F-48-Y | |
|---|---|
DigiKey Part Number | 1776-1336-ND |
Manufacturer | |
Manufacturer Product Number | LFP240F-48-Y |
Description | AC/DC CONVERTER 48V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 592,52000 Kč | 2 592,52 Kč |
| 5 | 2 469,16600 Kč | 12 345,83 Kč |
| 10 | 2 417,84500 Kč | 24 178,45 Kč |
| 25 | 2 351,65560 Kč | 58 791,39 Kč |
| 50 | 2 311,81620 Kč | 115 590,81 Kč |
| Unit Price without VAT: | 2 592,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 136,94920 Kč |





