1N4148WT-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDH3V3UP

DigiKey Part Number
641-1395-2-ND - Tape & Reel (TR)
641-1395-1-ND - Cut Tape (CT)
641-1395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDH3V3UP
Description
TVS DIODE 3.3VWM 8VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 824
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,86300 Kč48,63 Kč
1004,06270 Kč406,27 Kč
5003,49430 Kč1 747,15 Kč
1 0003,28380 Kč3 283,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,69440 Kč8 083,20 Kč
6 0002,67335 Kč16 040,10 Kč
9 0002,57205 Kč23 148,45 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč