
81264-01 | |
|---|---|
DigiKey Part Number | F9034-ND |
Manufacturer | |
Manufacturer Product Number | 81264-01 |
Description | TOGGLE BOOT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32"-32 | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,97000 Kč | 223,97 Kč |
| 10 | 202,88000 Kč | 2 028,80 Kč |
| 25 | 195,04080 Kč | 4 876,02 Kč |
| 50 | 189,29840 Kč | 9 464,92 Kč |
| 100 | 183,72860 Kč | 18 372,86 Kč |
| 300 | 175,23003 Kč | 52 569,01 Kč |
| 500 | 171,41226 Kč | 85 706,13 Kč |
| 1 000 | 166,36320 Kč | 166 363,20 Kč |
| Unit Price without VAT: | 223,97000 Kč |
|---|---|
| Unit Price with VAT: | 271,00370 Kč |


