
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 26GHz | |
Gain | 12dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | - | |
Noise Figure | 0.5dB | |
Current - Test | 100 mA | |
Power - Output | 20dBm | |
Voltage - Rated | 5.5 V | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 589,63200 Kč | 5 896,32 Kč |
| 20 | 567,27650 Kč | 11 345,53 Kč |
| 30 | 554,80067 Kč | 16 644,02 Kč |
| 50 | 539,69260 Kč | 26 984,63 Kč |
| 70 | 530,10814 Kč | 37 107,57 Kč |
| 100 | 520,23810 Kč | 52 023,81 Kč |
| 250 | 507,83124 Kč | 126 957,81 Kč |
| Unit Price without VAT: | 589,63200 Kč |
|---|---|
| Unit Price with VAT: | 713,45472 Kč |

