
J107F1CS1212VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS1212VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS1212VDC.45 |
Description | RELAY GEN PURPOSE SPDT 12A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS1212VDC.45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 4560VA, 1320W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,87200 Kč | 158,72 Kč |
| 25 | 15,16440 Kč | 379,11 Kč |
| 50 | 14,64660 Kč | 732,33 Kč |
| 100 | 14,14350 Kč | 1 414,35 Kč |
| 250 | 13,50736 Kč | 3 376,84 Kč |
| 500 | 13,04426 Kč | 6 522,13 Kč |
| 1 000 | 12,59674 Kč | 12 596,74 Kč |
| 5 000 | 11,61522 Kč | 58 076,10 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



