



EC9BW-24S12 | |
|---|---|
DigiKey Part Number | 2034-2516-ND |
Manufacturer | |
Manufacturer Product Number | EC9BW-24S12 |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC9BW-24S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,90000 Kč | 787,90 Kč |
| 5 | 758,51600 Kč | 3 792,58 Kč |
| 15 | 739,09333 Kč | 11 086,40 Kč |
| 30 | 727,08800 Kč | 21 812,64 Kč |
| 60 | 715,25450 Kč | 42 915,27 Kč |
| 105 | 705,83257 Kč | 74 112,42 Kč |
| 255 | 691,12765 Kč | 176 237,55 Kč |
| Unit Price without VAT: | 787,90000 Kč |
|---|---|
| Unit Price with VAT: | 953,35900 Kč |

