415-0059 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0059 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0059-012

DigiKey Part Number
J6712-ND
Manufacturer
Manufacturer Product Number
415-0059-012
Description
COAX CBL SMA TO N-TYPE 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,57000 Kč520,57 Kč
10442,34500 Kč4 423,45 Kč
25414,64280 Kč10 366,07 Kč
50394,86020 Kč19 743,01 Kč
100376,02670 Kč37 602,67 Kč
250352,50836 Kč88 127,09 Kč
500335,70582 Kč167 852,91 Kč
Manufacturers Standard Package
Unit Price without VAT:520,57000 Kč
Unit Price with VAT:629,88970 Kč
Alternate Length
COAX CBL SMA TO N-TYPE 24"
In-Stock: 706
Unit Price: 527,93000 Kč
COAX CBL SMA TO N-TYPE 36"
In-Stock: 200
Unit Price: 571,51000 Kč
COAX CBL SMA TO N-TYPE 4'
In-Stock: 0
Unit Price: 579,30000 Kč
COAX CBL SMA TO N-TYPE 5'
In-Stock: 0
Unit Price: 586,87000 Kč