TC2-10G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC2-10G

DigiKey Part Number
TC2-10G-ND
Manufacturer
Manufacturer Product Number
TC2-10G
Description
HEAT SINK COMPOUND - GREY ULTRA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Compound 10 gram Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Silicone Compound
Size / Dimension
10 gram Syringe
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Gray
Thermal Conductivity
4.30W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1462,05000 Kč462,05 Kč
Manufacturers Standard Package
Unit Price without VAT:462,05000 Kč
Unit Price with VAT:559,08050 Kč