
SMDSG10CCR | |
|---|---|
DigiKey Part Number | SMDSG10CCR-ND |
Manufacturer | |
Manufacturer Product Number | SMDSG10CCR |
Description | SYRINGE GUN MANUAL 10CC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 10cc | |
Pressure Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 368,25000 Kč | 1 368,25 Kč |
| Unit Price without VAT: | 1 368,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 655,58250 Kč |









