
CQ10CC-WP-QTY1 | |
|---|---|
DigiKey Part Number | 315-CQ10CC-WP-QTY1-ND |
Manufacturer | |
Manufacturer Product Number | CQ10CC-WP-QTY1 |
Description | 10CC SYRINGE (WITH PISTON, FRONT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 10cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 Kč | 89,04 Kč |
| 5 | 80,79000 Kč | 403,95 Kč |
| 10 | 77,48500 Kč | 774,85 Kč |
| 25 | 73,32960 Kč | 1 833,24 Kč |
| 50 | 70,32380 Kč | 3 516,19 Kč |
| 100 | 67,44420 Kč | 6 744,42 Kč |
| 500 | 61,20414 Kč | 30 602,07 Kč |
| Unit Price without VAT: | 89,04000 Kč |
|---|---|
| Unit Price with VAT: | 107,73840 Kč |



