
MPSA56 PBFREE | |
|---|---|
DigiKey Part Number | 1514-MPSA56PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | MPSA56 PBFREE |
Description | TRANS PNP 80V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 9,85100 Kč | 98,51 Kč |
| 100 | 6,35080 Kč | 635,08 Kč |
| 500 | 4,83982 Kč | 2 419,91 Kč |
| 1 000 | 4,35251 Kč | 4 352,51 Kč |
| 2 500 | 3,82411 Kč | 9 560,27 Kč |
| 5 000 | 3,49725 Kč | 17 486,25 Kč |
| 10 000 | 3,22238 Kč | 32 223,80 Kč |
| 50 000 | 2,85096 Kč | 142 548,00 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |










