MPSA64 PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3707 PBFREE

DigiKey Part Number
1514-2N3707PBFREE-ND
Manufacturer
Manufacturer Product Number
2N3707 PBFREE
Description
TRANS NPN 30V TO-92-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
1022,16600 Kč221,66 Kč
10014,82340 Kč1 482,34 Kč
50011,67602 Kč5 838,01 Kč
1 00010,66309 Kč10 663,09 Kč
2 5009,56672 Kč23 916,80 Kč
5 0008,88925 Kč44 446,25 Kč
10 0008,55156 Kč85 515,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč