




DUA52C724 | |
|---|---|
DigiKey Part Number | 1864-1121-ND |
Manufacturer | |
Manufacturer Product Number | DUA52C724 |
Description | RELAY MONITOR UNDER VOLT 8-28DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing DC 12 ~ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DUA52C724 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing DC | |
Trip Status | Energized High | |
Trip Range | 8 ~ 28V DC | |
Delay Time | - | |
Voltage - Supply | 12 ~ 24VDC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 079,62000 Kč | 3 079,62 Kč |
| 5 | 2 925,65600 Kč | 14 628,28 Kč |
| 10 | 2 833,26700 Kč | 28 332,67 Kč |
| 25 | 2 740,87000 Kč | 68 521,75 Kč |
| Unit Price without VAT: | 3 079,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 726,34020 Kč |





