1101M2S3AQE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1101M2S3AQE2
CKN5006-ND
CKN5006-ND

SWITCH 1101M2S3AQE2

DigiKey Part Number
CKN5006-ND
Manufacturer
Manufacturer Product Number
SWITCH 1101M2S3AQE2
Description
SWITCH SLIDE SPDT 6A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SWITCH 1101M2S3AQE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
4.72mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 089
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1146,51000 Kč146,51 Kč
10121,96400 Kč1 219,64 Kč
80102,65038 Kč8 212,03 Kč
16097,16944 Kč15 547,11 Kč
32092,21019 Kč29 507,26 Kč
56088,58516 Kč49 607,69 Kč
1 04084,95881 Kč88 357,16 Kč
2 56080,36446 Kč205 733,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,51000 Kč
Unit Price with VAT:177,27710 Kč