
PR3U | |
|---|---|
DigiKey Part Number | 4526-PR3U-ND |
Manufacturer | |
Manufacturer Product Number | PR3U |
Description | 6-HOLE STRIPS, 1-SIDED, SIZE3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 6 Hole Pad (Both Sides) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BusBoard Prototype Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | 6 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 6.30" L x 3.90" W (160.0mm x 99.1mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,08000 Kč | 242,08 Kč |
| Unit Price without VAT: | 242,08000 Kč |
|---|---|
| Unit Price with VAT: | 292,91680 Kč |











