




PX0412/08S | |
|---|---|
DigiKey Part Number | 708-1069-ND |
Manufacturer | |
Manufacturer Product Number | PX0412/08S |
Description | CONN RCPT HSG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0412/08S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,70000 Kč | 270,70 Kč |
| 10 | 230,11900 Kč | 2 301,19 Kč |
| 25 | 215,70360 Kč | 5 392,59 Kč |
| 50 | 205,40600 Kč | 10 270,30 Kč |
| 100 | 195,60500 Kč | 19 560,50 Kč |
| 300 | 181,02510 Kč | 54 307,53 Kč |
| 500 | 174,62364 Kč | 87 311,82 Kč |
| 1 000 | 166,29921 Kč | 166 299,21 Kč |
| Unit Price without VAT: | 270,70000 Kč |
|---|---|
| Unit Price with VAT: | 327,54700 Kč |












