


3313 | |
|---|---|
DigiKey Part Number | 377-1984-ND |
Manufacturer | |
Manufacturer Product Number | 3313 |
Description | MACH SCREW FLAT PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #6-32 Flat Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 100 | 2,32600 Kč | 232,60 Kč |
| 250 | 2,09320 Kč | 523,30 Kč |
| 500 | 1,86040 Kč | 930,20 Kč |
| 1 000 | 1,84188 Kč | 1 841,88 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |











