
HSMF-A201-A00J1 | |
|---|---|
DigiKey Part Number | 516-2491-2-ND - Tape & Reel (TR) 516-2491-1-ND - Cut Tape (CT) 516-2491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A201-A00J1 |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Green, Red 569nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 2.2V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | HSMF-A201-A00J1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 12,88300 Kč | 128,83 Kč |
| 100 | 9,46410 Kč | 946,41 Kč |
| 500 | 7,93670 Kč | 3 968,35 Kč |
| 1 000 | 7,43633 Kč | 7 436,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,01155 Kč | 14 023,10 Kč |
| 4 000 | 6,65128 Kč | 26 605,12 Kč |
| 6 000 | 6,46660 Kč | 38 799,60 Kč |
| 10 000 | 6,25819 Kč | 62 581,90 Kč |
| 14 000 | 6,13423 Kč | 85 879,22 Kč |
| 20 000 | 6,01339 Kč | 120 267,80 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |










