
HLMP-1641 | |
|---|---|
DigiKey Part Number | 516-1307-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1641 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 12V | |
Current - Test | 13mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 11,76700 Kč | 117,67 Kč |
| 100 | 8,60310 Kč | 860,31 Kč |
| 500 | 7,19320 Kč | 3 596,60 Kč |
| 1 000 | 6,73074 Kč | 6 730,74 Kč |
| 2 000 | 6,33795 Kč | 12 675,90 Kč |
| 6 000 | 5,83411 Kč | 35 004,66 Kč |
| 10 000 | 5,64130 Kč | 56 413,00 Kč |
| 26 000 | 5,33858 Kč | 138 803,08 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |












