HFBR-4535Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFBR-4535Z
HFBR-4535Z
HFBR-4535Z

HFBR-4535Z

DigiKey Part Number
516-2081-ND
Manufacturer
Manufacturer Product Number
HFBR-4535Z
Description
CONN FIBER PLUG SMPLX 1000UM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector Simplex 1000µm Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
1000µm
Cable Diameter
2.2mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Snap-In
Housing Color
Gray
Boot Color
-
Ingress Protection
-
Features
Crimpless
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Plastic
Body Material
Plastic
Operating Temperature
-40°C ~ 85°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,84000 Kč36,84 Kč
1026,18600 Kč261,86 Kč
10019,84590 Kč1 984,59 Kč
50017,04418 Kč8 522,09 Kč
1 00016,12956 Kč16 129,56 Kč
2 00015,35419 Kč30 708,38 Kč
5 00014,50867 Kč72 543,35 Kč
10 00013,98238 Kč139 823,80 Kč
Manufacturers Standard Package
Unit Price without VAT:36,84000 Kč
Unit Price with VAT:44,57640 Kč