HFBR-2416TZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-2416TZ

DigiKey Part Number
516-2058-ND
Manufacturer
Manufacturer Product Number
HFBR-2416TZ
Description
FIBER OPTIC RECEIVER 160MBD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver 160MBd 1.84V 100 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Data Rate
160MBd
Voltage - Supply
1.84V
Power - Minimum Receivable
-
Current - Supply
100 mA
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1573,19000 Kč573,19 Kč
15446,63867 Kč6 699,58 Kč
105394,82381 Kč41 456,50 Kč
510367,42775 Kč187 388,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:573,19000 Kč
Unit Price with VAT:693,55990 Kč