
HCPL-M611-500E | |
|---|---|
DigiKey Part Number | 516-2730-2-ND - Tape & Reel (TR) 516-2730-1-ND - Cut Tape (CT) 516-2730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-M611-500E |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-M611-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,25000 Kč | 73,25 Kč |
| 10 | 53,63500 Kč | 536,35 Kč |
| 100 | 42,01160 Kč | 4 201,16 Kč |
| 500 | 36,91496 Kč | 18 457,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 34,40651 Kč | 51 609,76 Kč |
| 3 000 | 33,13347 Kč | 99 400,41 Kč |
| 4 500 | 32,48197 Kč | 146 168,86 Kč |
| Unit Price without VAT: | 73,25000 Kč |
|---|---|
| Unit Price with VAT: | 88,63250 Kč |


