
AFBR-1528CZ | |
|---|---|
DigiKey Part Number | 516-3585-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1528CZ |
Description | XMITTER FIBER OPTIC 650NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-1528CZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 650nm | |
Spectral Bandwidth | 20nm | |
Voltage - Forward (Vf) (Typ) | 2.3V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Capacitance | 30 pF | |
Connector Type | Versatile Link | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,64000 Kč | 349,64 Kč |
| 10 | 274,82900 Kč | 2 748,29 Kč |
| 200 | 222,34695 Kč | 44 469,39 Kč |
| 600 | 210,80207 Kč | 126 481,24 Kč |
| 1 000 | 206,39714 Kč | 206 397,14 Kč |
| Unit Price without VAT: | 349,64000 Kč |
|---|---|
| Unit Price with VAT: | 423,06440 Kč |











